
TPS65580PWP | |
|---|---|
DigiKey Part Number | TPS65580PWP-ND |
Manufacturer | |
Manufacturer Product Number | TPS65580PWP |
Description | IC REG BUCK ADJ TRPL 20HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.764V 3 Output 1.5A, 2.5A 20-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65580PWP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 3 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | 700kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,35000 € | 4,35 € |
| 10 | 3,31100 € | 33,11 € |
| 70 | 2,82900 € | 198,03 € |
| 140 | 2,71186 € | 379,66 € |
| 280 | 2,61546 € | 732,33 € |
| 560 | 2,53607 € | 1.420,20 € |
| 1.050 | 2,47630 € | 2.600,12 € |
| 2.520 | 2,40885 € | 6.070,30 € |
| Unit Price without VAT: | 4,35000 € |
|---|---|
| Unit Price with VAT: | 5,17650 € |


