
TPS65053IRGERQ1 | |
|---|---|
DigiKey Part Number | 2156-TPS65053IRGERQ1-296-ND |
Manufacturer | |
Manufacturer Product Number | TPS65053IRGERQ1 |
Description | TPS65053-Q1 AUTOMOTIVE 1.5V TO 6 |
Customer Reference | |
Detailed Description | PMIC 24-VQFN (4x4) |
Datasheet | Datasheet |
Category | Grade Automotive |
Manufacturer Texas Instruments | Qualification AEC-Q100 |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 24-VFQFN Exposed Pad |
Voltage - Supply 2.5V ~ 6V | Supplier Device Package 24-VQFN (4x4) |
Operating Temperature -40°C ~ 85°C (TA) | Base Product Number |
| Bulk: | 3522 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 74 | 3,45054 € | 255,34 € |
| Unit Price without VAT: | 3,45054 € |
|---|---|
| Unit Price with VAT: | 4,10614 € |

