Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 500mA 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62102D

DigiKey Part Number
296-10978-5-ND
Manufacturer
Manufacturer Product Number
TPS62102D
Description
IC REG BUCK ADJ 500MA 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 500mA 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
TPS62102D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
9V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
8V
Current - Output
Frequency - Switching
1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 3.473 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
4501,82264 €820,19 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,82264 €
Unit Price with VAT:2,16894 €

Other Suppliers on DigiKey

3.473In Stock
Ships from Rochester Electronics, LLC