
TPS62003DGS | |
|---|---|
DigiKey Part Number | 296-27019-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS62003DGS |
Description | IC REG BUCK 1.2V 600MA 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 600mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS62003DGS Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 750kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-VSSOP |
Voltage - Input (Min) 2.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,58000 € | 2,58 € |
| 10 | 1,92800 € | 19,28 € |
| 80 | 1,61000 € | 128,80 € |
| 160 | 1,53925 € | 246,28 € |
| 320 | 1,48094 € | 473,90 € |
| 560 | 1,44148 € | 807,23 € |
| 1.040 | 1,40451 € | 1.460,69 € |
| 2.560 | 1,36099 € | 3.484,13 € |
| 5.040 | 1,33481 € | 6.727,44 € |
| Unit Price without VAT: | 2,58000 € |
|---|---|
| Unit Price with VAT: | 3,07020 € |

