TPS61122PW is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 29.807
Unit Price: 0,96000 €
Datasheet
Handheld/Mobile Devices PMIC 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS61122PW

DigiKey Part Number
296-13520-5-ND
Manufacturer
Manufacturer Product Number
TPS61122PW
Description
IC BOOST CONV DUAL-OUT 16-TSSOP
Customer Reference
Detailed Description
Handheld/Mobile Devices PMIC 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS61122PW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Applications
Handheld/Mobile Devices
Current - Supply
10µA
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 32.400 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

32.400In Stock
Ships from Rochester Electronics, LLC