
TPS61120PW | |
|---|---|
DigiKey Part Number | 296-13518-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS61120PW |
Description | IC BOOST CONV DUAL-OUT 16-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices PMIC 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS61120PW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Handheld/Mobile Devices | |
Current - Supply | 10µA | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | 2,78539 € | 1.002,74 € |
| Unit Price without VAT: | 2,78539 € |
|---|---|
| Unit Price with VAT: | 3,31461 € |


