Similar




TPS56300PWPG4 | |
|---|---|
DigiKey Part Number | TPS56300PWPG4-ND |
Manufacturer | |
Manufacturer Product Number | TPS56300PWPG4 |
Description | IC REG DL BUCK/LNR SYNC 28HTSSOP |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 300kHz 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS56300PWPG4 Models |
Category | w/LED Driver No |
Manufacturer Texas Instruments | w/Supervisor No |
Packaging Tube | w/Sequencer Yes |
Part Status Discontinued at DigiKey | Voltage - Supply 2.8V ~ 5.5V |
Topology Step-Down (Buck) Synchronous (1), Linear (LDO) (1) | Operating Temperature -40°C ~ 125°C |
Number of Outputs 2 | Mounting Type Surface Mount |
Frequency - Switching 300kHz | Package / Case 28-PowerTSSOP (0.173", 4.40mm Width) |
Voltage/Current - Output 1 Controller | Supplier Device Package 28-HTSSOP |
Voltage/Current - Output 2 Programmable, 2A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM26420XMH/NOPB | Texas Instruments | 357 | 296-LM26420XMH/NOPB-ND | 4,33000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 7,47020 € | 373,51 € |
| Unit Price without VAT: | 7,47020 € |
|---|---|
| Unit Price with VAT: | 8,88954 € |


