TPS54612PWP is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2.714
Unit Price: 3,78000 €
Datasheet
Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 6A 28-PowerTSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 6A 28-PowerTSSOP (0.173", 4.40mm Width)
28-HTSSOP

TPS54612PWP

DigiKey Part Number
296-12125-5-ND
Manufacturer
Manufacturer Product Number
TPS54612PWP
Description
IC REG BUCK 1.2V 6A 28HTSSOP
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 6A 28-PowerTSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
TPS54612PWP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
350kHz, 550kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
28-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 11.214 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

11.214In Stock
Ships from Rochester Electronics, LLC