


TPS54560QDDAQ1 | |
|---|---|
DigiKey Part Number | 296-46548-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS54560QDDAQ1 |
Description | IC REG BCK SPLIT RAIL ADJ 8SOPWR |
Customer Reference | |
Detailed Description | Buck, Split Rail Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54560QDDAQ1 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 58.8V |
Series | Current - Output |
Packaging Tube | Frequency - Switching 100kHz ~ 2.5MHz |
Part Status Not For New Designs | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 4.5V | Supplier Device Package 8-SO PowerPad |
Voltage - Input (Max) 60V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS54560BQDDAQ1 | Texas Instruments | 1.336 | 296-46553-5-ND | 6,60000 € | Parametric Equivalent |
| TPS54560DDA | Texas Instruments | 3.127 | 296-35775-5-ND | 5,89000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,05000 € | 9,05 € |
| 10 | 7,07300 € | 70,73 € |
| 75 | 6,12880 € | 459,66 € |
| 150 | 5,90933 € | 886,40 € |
| 300 | 5,72877 € | 1.718,63 € |
| 525 | 5,60651 € | 2.943,42 € |
| 1.050 | 5,47948 € | 5.753,45 € |
| Unit Price without VAT: | 9,05000 € |
|---|---|
| Unit Price with VAT: | 10,76950 € |




