
TPS54326PWP | |
|---|---|
DigiKey Part Number | 296-34617-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS54326PWP |
Description | IC REG BUCK ADJ 3A 14HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 3A 14-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54326PWP Models |
Category | Voltage - Input (Max) 18V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 5.5V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 700kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 14-HTSSOP |
Voltage - Input (Min) 2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,14000 € | 2,14 € |
| 10 | 1,58800 € | 15,88 € |
| 90 | 1,30967 € | 117,87 € |
| 180 | 1,25183 € | 225,33 € |
| 270 | 1,22281 € | 330,16 € |
| 540 | 1,18026 € | 637,34 € |
| 1.080 | 1,14526 € | 1.236,88 € |
| 2.520 | 1,11076 € | 2.799,12 € |
| 5.040 | 1,08805 € | 5.483,77 € |
| Unit Price without VAT: | 2,14000 € |
|---|---|
| Unit Price with VAT: | 2,54660 € |


