Similar



TPS40071PWP | |
|---|---|
DigiKey Part Number | 296-16774-ND |
Manufacturer | |
Manufacturer Product Number | TPS40071PWP |
Description | IC REG CTRLR BUCK 16HTSSOP |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS40071PWP Models |
Category | Frequency - Switching Up to 1MHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 93% |
Packaging Tube | Synchronous Rectifier Yes |
Part Status Not For New Designs | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Enable, Frequency Control, Power Good, Soft Start |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 16-PowerTSSOP (0.173", 4.40mm Width) |
Number of Outputs 1 | Supplier Device Package 16-HTSSOP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4.5V ~ 28V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS40077PWP | Rochester Electronics, LLC | 43.279 | 2156-TPS40077PWP-ND | 3,79000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | 3,17004 € | 855,91 € |
| Unit Price without VAT: | 3,17004 € |
|---|---|
| Unit Price with VAT: | 3,77235 € |


