Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS40054PWP

DigiKey Part Number
296-18952-5-ND
Manufacturer
Manufacturer Product Number
TPS40054PWP
Description
IC REG CTRLR BUCK 16HTSSOP
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS40054PWP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Not For New Designs
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
8V ~ 40V
Frequency - Switching
Up to 1MHz
Duty Cycle (Max)
94%
Synchronous Rectifier
Yes
Clock Sync
Yes
Serial Interfaces
-
Control Features
Current Limit, Enable, Frequency Control, Soft Start
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.176
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
16,24000 €6,24 €
104,81200 €48,12 €
904,08611 €367,75 €
1803,93578 €708,44 €
2703,86044 €1.042,32 €
5403,75002 €2.025,01 €
1.0803,65912 €3.951,85 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,24000 €
Unit Price with VAT:7,42560 €

Other Suppliers on DigiKey

55In Stock
Ships from Rochester Electronics, LLC