
TPS40022PWP | |
|---|---|
DigiKey Part Number | 2156-TPS40022PWP-ND |
Manufacturer | |
Manufacturer Product Number | TPS40022PWP |
Description | TPS40022 - SWITCHING CONTROLLER, |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-HTSSOP |
Datasheet | Datasheet |
Category | Frequency - Switching 100kHz ~ 1MHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 94% |
Packaging Bulk | Synchronous Rectifier Yes |
Part Status Obsolete | Clock Sync Yes |
Output Type Transistor Driver | Control Features Current Limit, Enable, Frequency Control, Power Good, Soft Start, Sync |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 20-PowerTSSOP (0.173", 4.40mm Width) |
Number of Outputs 1 | Supplier Device Package 20-HTSSOP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 2.25V ~ 5.5V |
| Bulk: | 200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 123 | 2,07374 € | 255,07 € |
| Unit Price without VAT: | 2,07374 € |
|---|---|
| Unit Price with VAT: | 2,46775 € |

