Supervisor Push-Pull, Totem Pole 2 Channel 6-SON (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3779BDRYR

DigiKey Part Number
2156-TPS3779BDRYR-296-ND
Manufacturer
Manufacturer Product Number
TPS3779BDRYR
Description
TPS3779 - LOW POWER, DUAL VOLTAG
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 2 Channel 6-SON (1.45x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
2
Voltage - Threshold
Adjustable/Selectable
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-UFDFN
Supplier Device Package
6-SON (1.45x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:20000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2161,19625 €258,39 €
Unit Price without VAT:1,19625 €
Unit Price with VAT:1,42354 €