
TPS3707-50DGN | |
|---|---|
DigiKey Part Number | 296-34606-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS3707-50DGN |
Description | IC SUPERVISOR 1 CHANNEL 8MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS3707-50DGN Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Texas Instruments | Reset Active High/Active Low |
Packaging Tube | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Number of Voltages Monitored 1 | Supplier Device Package 8-HVSSOP |
Voltage - Threshold 4.55V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 € | 2,53 € |
| 10 | 1,89000 € | 18,90 € |
| 80 | 1,57825 € | 126,26 € |
| 160 | 1,50881 € | 241,41 € |
| 320 | 1,45156 € | 464,50 € |
| 560 | 1,41280 € | 791,17 € |
| 1.040 | 1,37649 € | 1.431,55 € |
| 2.560 | 1,33375 € | 3.414,40 € |
| 5.040 | 1,30802 € | 6.592,42 € |
| Unit Price without VAT: | 2,53000 € |
|---|---|
| Unit Price with VAT: | 3,01070 € |

