
TPS3307-25DGN | |
|---|---|
DigiKey Part Number | 296-26936-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS3307-25DGN |
Description | IC SUPERVISOR 3 CHANNEL 8MSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 3 Channel 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS3307-25DGN Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Texas Instruments | Reset Active High/Active Low |
Packaging Tube | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Number of Voltages Monitored 3 | Supplier Device Package 8-HVSSOP |
Voltage - Threshold 2.25V, 2.93V, Adj | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,82000 € | 3,82 € |
| 10 | 2,90500 € | 29,05 € |
| 80 | 2,45563 € | 196,45 € |
| Unit Price without VAT: | 3,82000 € |
|---|---|
| Unit Price with VAT: | 4,54580 € |

