
TPS2835PWP | |
|---|---|
DigiKey Part Number | 296-10885-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS2835PWP |
Description | IC GATE DRVR HALF-BRIDG 14HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Inverting 14-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2835PWP Models |
Category | Logic Voltage - VIL, VIH 1V, 2V |
Manufacturer Texas Instruments | Current - Peak Output (Source, Sink) 2.7A, 2.4A |
Packaging Tube | Input Type Inverting |
Part Status Active | High Side Voltage - Max (Bootstrap) 28 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 50ns, 40ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 125°C (TJ) |
Channel Type Synchronous | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 14-PowerTSSOP (0.173", 4.40mm Width) |
Gate Type MOSFET (N-Channel) | Supplier Device Package 14-HTSSOP |
Voltage - Supply 4.5V ~ 15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | 2,29994 € | 827,98 € |
| Unit Price without VAT: | 2,29994 € |
|---|---|
| Unit Price with VAT: | 2,73693 € |

