
TPS2830PWP | |
|---|---|
DigiKey Part Number | 296-3376-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS2830PWP |
Description | IC GATE DRV HALF-BRIDGE 14HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 14-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2830PWP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4.5V ~ 15V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 2.7A, 2.4A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 28 V | |
Rise / Fall Time (Typ) | 50ns, 50ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 14-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | 2,27911 € | 820,48 € |
| Unit Price without VAT: | 2,27911 € |
|---|---|
| Unit Price with VAT: | 2,71214 € |

