
TPS2818DBVT | |
|---|---|
DigiKey Part Number | 2156-TPS2818DBVT-296-ND |
Manufacturer | |
Manufacturer Product Number | TPS2818DBVT |
Description | TPS2818 INVERTING HIGH SPEED MOS |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4V ~ 14V | |
Logic Voltage - VIL, VIH | 1V, 4V | |
Current - Peak Output (Source, Sink) | 2A, 2A | |
Input Type | Inverting | |
Rise / Fall Time (Typ) | 14ns, 14ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Bulk: | 4841 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 192 | 1,34255 € | 257,77 € |
| Unit Price without VAT: | 1,34255 € |
|---|---|
| Unit Price with VAT: | 1,59763 € |

