Hot Swap Controller 2 Channel General Purpose 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2300IPW

DigiKey Part Number
296-2319-5-ND
Manufacturer
Manufacturer Product Number
TPS2300IPW
Description
IC HOT SWAP CTRLR GP 20TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hot Swap Controller 2 Channel General Purpose 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS2300IPW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
Hot Swap Controller
Number of Channels
2
Internal Switch(s)
No
Applications
General Purpose
Features
Latched Fault, UVLO
Programmable Features
Circuit Breaker, Fault Timeout, Slew Rate
Voltage - Supply
3V ~ 13V, 3V ~ 5.5V
Current - Output (Max)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply
5 µA
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 28.958 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
14,32000 €4,32 €
103,28900 €32,89 €
702,81029 €196,72 €
1402,69364 €377,11 €
2802,59782 €727,39 €
5602,51889 €1.410,58 €
1.0502,45944 €2.582,41 €
2.5202,39236 €6.028,75 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,32000 €
Unit Price with VAT:5,14080 €

Other Suppliers on DigiKey

28.958In Stock
Ships from Rochester Electronics, LLC