
TPS2223ADBG4 | |
|---|---|
DigiKey Part Number | TPS2223ADBG4-ND |
Manufacturer | |
Manufacturer Product Number | TPS2223ADBG4 |
Description | IC PWR SWITCH 3:4 24SSOP |
Customer Reference | |
Detailed Description | Power Switch/Driver 3:4 1A 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2223ADBG4 Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1A |
Packaging Tube | Rds On (Typ) 95mOhm |
Part Status Discontinued at DigiKey | Features Status Flag |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature |
Number of Outputs 4 | Operating Temperature -40°C ~ 85°C (TA) |
Ratio - Input:Output 3:4 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 24-SSOP |
Interface Serial | Package / Case |
Voltage - Load 3.3V, 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 2,83492 € | 340,19 € |
| Unit Price without VAT: | 2,83492 € |
|---|---|
| Unit Price with VAT: | 3,37355 € |

