Power Switch/Driver 1:1 N-Channel 200mA 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2030P

DigiKey Part Number
296-3392-5-ND
Manufacturer
Manufacturer Product Number
TPS2030P
Description
IC PWR SWITCH N-CHANNEL 1:1 8DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 200mA 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TPS2030P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
200mA
Rds On (Typ)
33mOhm
Input Type
Non-Inverting
Features
Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Through Hole
Supplier Device Package
8-PDIP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 130
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,84000 €2,84 €
102,13000 €21,30 €
501,84520 €92,26 €
1001,75720 €175,72 €
2501,66416 €416,04 €
5001,60808 €804,04 €
1.0001,56195 €1.561,95 €
2.5001,51322 €3.783,05 €
5.0001,48386 €7.419,30 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,84000 €
Unit Price with VAT:3,37960 €

Other Suppliers on DigiKey

8.804In Stock
Ships from Rochester Electronics, LLC