
TPS2030D | |
|---|---|
DigiKey Part Number | 296-2565-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS2030D |
Description | IC PWR SWITCH N-CHAN 1:1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 200mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS2030D Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 200mA |
Packaging Tube | Rds On (Typ) 33mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 8-SOIC |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP2151SG-13 | Diodes Incorporated | 12.347 | AP2151SGDICT-ND | 0,58000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 € | 2,92 € |
| 10 | 2,19700 € | 21,97 € |
| 75 | 1,85027 € | 138,77 € |
| 150 | 1,76967 € | 265,45 € |
| 300 | 1,70330 € | 510,99 € |
| 525 | 1,65838 € | 870,65 € |
| 1.050 | 1,61171 € | 1.692,30 € |
| 2.550 | 1,56380 € | 3.987,69 € |
| 5.025 | 1,53444 € | 7.710,56 € |
| Unit Price without VAT: | 2,92000 € |
|---|---|
| Unit Price with VAT: | 3,47480 € |

