
TPS2013AD | |
|---|---|
DigiKey Part Number | 296-2558-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS2013AD |
Description | IC PWR SWITCH N-CHAN 1:1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.5A 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS2013AD Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1.5A |
Packaging Tube | Rds On (Typ) 33mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, UVLO |
Number of Outputs 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 8-SOIC |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 2.7V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,96000 € | 2,96 € |
| 10 | 2,22200 € | 22,22 € |
| 75 | 1,87187 € | 140,39 € |
| 150 | 1,79040 € | 268,56 € |
| 300 | 1,72340 € | 517,02 € |
| 525 | 1,67804 € | 880,97 € |
| 1.050 | 1,63091 € | 1.712,46 € |
| 2.550 | 1,58255 € | 4.035,50 € |
| 5.025 | 1,55290 € | 7.803,32 € |
| Unit Price without VAT: | 2,96000 € |
|---|---|
| Unit Price with VAT: | 3,52240 € |

