
TPQ6502 | |
|---|---|
DigiKey Part Number | 2156-TPQ6502-ND |
Manufacturer | |
Manufacturer Product Number | TPQ6502 |
Description | TRANS 2NPN 2PNP 30V 14-DIP |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN, 2 PNP 30V 200MHz 2W Through Hole 14-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | 2 NPN, 2 PNP | |
Current - Collector (Ic) (Max) | - | |
Voltage - Collector Emitter Breakdown (Max) | 30V | |
Vce Saturation (Max) @ Ib, Ic | - | |
Current - Collector Cutoff (Max) | 30nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 10V | |
Power - Max | 2W | |
Frequency - Transition | 200MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP | |
Supplier Device Package | 14-DIP | |
Base Product Number |

