
TPIC46L02DBG4 | |
|---|---|
DigiKey Part Number | TPIC46L02DBG4-ND |
Manufacturer | |
Manufacturer Product Number | TPIC46L02DBG4 |
Description | IC GATE DRVR LOW-SIDE 28SSOP |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPIC46L02DBG4 Models |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Texas Instruments | Current - Peak Output (Source, Sink) 1.2mA, 1.2mA |
Packaging Tube | Input Type Non-Inverting |
Part Status Discontinued at DigiKey | Rise / Fall Time (Typ) 3.5µs, 3µs |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 150°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of Drivers 6 | Supplier Device Package 28-SSOP |
Gate Type MOSFET (N-Channel) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,77840 € | 355,68 € |
| Unit Price without VAT: | 1,77840 € |
|---|---|
| Unit Price with VAT: | 2,11630 € |

