
TPA711D | |
|---|---|
DigiKey Part Number | 296-1950-5-ND |
Manufacturer | |
Manufacturer Product Number | TPA711D |
Description | IC AMP CLASS AB MONO 700MW 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPA711D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 700mW x 1 @ 8Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Depop, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-SOIC | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 1,02700 € | 10,27 € |
| 75 | 0,84733 € | 63,55 € |
| 150 | 0,80547 € | 120,82 € |
| 300 | 0,77103 € | 231,31 € |
| 525 | 0,74775 € | 392,57 € |
| 1.050 | 0,72355 € | 759,73 € |
| 2.550 | 0,69869 € | 1.781,66 € |
| 5.025 | 0,68347 € | 3.434,44 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,66600 € |


