
TPA6203A1DRB | |
|---|---|
DigiKey Part Number | 296-34561-5-ND |
Manufacturer | |
Manufacturer Product Number | TPA6203A1DRB |
Description | IC AMP CLASS AB MONO 1.25W 8SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPA6203A1DRB Models |
Category | Voltage - Supply 2.5V ~ 5.5V |
Manufacturer Texas Instruments | Features Depop, Differential Inputs, Shutdown, Thermal Protection |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Class AB | Supplier Device Package 8-SON (3x3) |
Output Type 1-Channel (Mono) | Package / Case 8-VDFN Exposed Pad |
Max Output Power x Channels @ Load 1.25W x 1 @ 8Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,67500 € | 6,75 € |
| 25 | 0,60960 € | 15,24 € |
| 121 | 0,53025 € | 64,16 € |
| 363 | 0,49242 € | 178,75 € |
| 605 | 0,48952 € | 296,16 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |


