
TPA6111A2DGN | |
|---|---|
DigiKey Part Number | 296-10845-5-ND |
Manufacturer | |
Manufacturer Product Number | TPA6111A2DGN |
Description | IC AMP CLASS AB STER 150MW 8MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA6111A2DGN Models |
Category | Voltage - Supply 2.5V ~ 5.5V |
Manufacturer Texas Instruments | Features Depop, Short-Circuit and Thermal Protection, Shutdown |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Class AB | Supplier Device Package 8-HVSSOP |
Output Type Headphones, 2-Channel (Stereo) | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Max Output Power x Channels @ Load 150mW x 2 @ 16Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,16600 € | 11,66 € |
| 80 | 0,96163 € | 76,93 € |
| 160 | 0,91606 € | 146,57 € |
| 320 | 0,88872 € | 284,39 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,88020 € |

