
TPA4861D | |
|---|---|
DigiKey Part Number | 296-7014-5-ND |
Manufacturer | |
Manufacturer Product Number | TPA4861D |
Description | IC AMP CLASS AB MONO 1.1W 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPA4861D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 1.1W x 1 @ 8Ohm | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-SOIC | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,33000 € | 2,33 € |
| 10 | 1,73600 € | 17,36 € |
| 75 | 1,45267 € | 108,95 € |
| 150 | 1,38680 € | 208,02 € |
| 300 | 1,33257 € | 399,77 € |
| 525 | 1,29587 € | 680,33 € |
| 1.050 | 1,25770 € | 1.320,59 € |
| 2.550 | 1,21854 € | 3.107,28 € |
| 5.025 | 1,19454 € | 6.002,56 € |
| Unit Price without VAT: | 2,33000 € |
|---|---|
| Unit Price with VAT: | 2,77270 € |



