
TPA3002D2PHP | |
|---|---|
DigiKey Part Number | TPA3002D2PHP-ND |
Manufacturer | |
Manufacturer Product Number | TPA3002D2PHP |
Description | IC AMP CLASS D STEREO 9W 48HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 48-HTQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TPA3002D2PHP Models |
Category | Voltage - Supply 8.5V ~ 14V |
Manufacturer Texas Instruments | Features Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown, Volume Control |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Class D | Supplier Device Package 48-HTQFP (7x7) |
Output Type 2-Channel (Stereo) | Package / Case 48-PowerTQFP |
Max Output Power x Channels @ Load 9W x 2 @ 8Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 7,62168 € | 1.905,42 € |
| Unit Price without VAT: | 7,62168 € |
|---|---|
| Unit Price with VAT: | 9,06980 € |



