
TPA2000D4DAPRG4 | |
|---|---|
DigiKey Part Number | 2156-TPA2000D4DAPRG4-ND |
Manufacturer | |
Manufacturer Product Number | TPA2000D4DAPRG4 |
Description | AUDIO AMPLIFIER, 2 CHANNEL(S) |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class D 32-HTSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) with Stereo Headphones | |
Max Output Power x Channels @ Load | 2W x 2 @ 4Ohm | |
Voltage - Supply | 3.7V ~ 5.5V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 32-HTSSOP | |
Package / Case | 32-TSSOP (0.240", 6.10mm Width) Exposed Pad |
| Bulk: | 30000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | 3,58014 € | 257,77 € |
| Unit Price without VAT: | 3,58014 € |
|---|---|
| Unit Price with VAT: | 4,26037 € |

