
TPA102DGN | |
|---|---|
DigiKey Part Number | 2156-TPA102DGN-ND |
Manufacturer | Burr Brown |
Manufacturer Product Number | TPA102DGN |
Description | TPA102 150-MW STEREO AUDIO POWER |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 8-MSOP-PowerPad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Burr Brown | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Class AB | |
Output Type | Headphones, 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 70mW x 2 @ 8Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Depop, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-MSOP-PowerPad | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
| Bulk: | 345 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 161 | 1,58081 € | 254,51 € |
| Unit Price without VAT: | 1,58081 € |
|---|---|
| Unit Price with VAT: | 1,88116 € |

