
TPA0234G | |
|---|---|
DigiKey Part Number | 2156-TPA0234G-ON-ND |
Manufacturer | |
Manufacturer Product Number | TPA0234G |
Description | SCR TO-92 (TO-226) |
Customer Reference | |
Detailed Description | SCR Standard Recovery Through Hole TO-92 (TO-226) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | - | |
SCR Type | Standard Recovery | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92 (TO-226) |
| Box: | 1500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 586 | 0,43891 € | 257,20 € |
| Unit Price without VAT: | 0,43891 € |
|---|---|
| Unit Price with VAT: | 0,52230 € |

