Amplifier IC 1-Channel (Mono) with Stereo Headphones Class AB 10-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA0233DGQ

DigiKey Part Number
296-34549-5-ND
Manufacturer
Manufacturer Product Number
TPA0233DGQ
Description
IC AMP CLASS AB MONO 2W 10MSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) with Stereo Headphones Class AB 10-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPA0233DGQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V ~ 5.5V
Manufacturer
Texas Instruments
Features
Depop, Shutdown
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Type
Class AB
Supplier Device Package
10-HVSSOP
Output Type
1-Channel (Mono) with Stereo Headphones
Package / Case
10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width)
Max Output Power x Channels @ Load
2W x 1 @ 4Ohm; 92mW x 2 @ 32Ohm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,89000 €3,89 €
102,95400 €29,54 €
802,49625 €199,70 €
1602,39406 €383,05 €
3202,31000 €739,20 €
5602,25311 €1.261,74 €
1.0402,19976 €2.287,75 €
2.5602,13697 €5.470,64 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,89000 €
Unit Price with VAT:4,62910 €

Other Suppliers on DigiKey

19.245In Stock
Ships from Rochester Electronics, LLC