
TP80C31BH-1 | |
|---|---|
DigiKey Part Number | 2156-TP80C31BH-1-2156-ND |
Manufacturer | |
Manufacturer Product Number | TP80C31BH-1 |
Description | IC MCU 8BIT |
Customer Reference | |
Detailed Description | 80C31 80C Microcontroller IC 8-Bit 16MHz ROMless 40-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | 80C31 | |
Core Size | 8-Bit | |
Speed | 16MHz | |
Connectivity | UART/USART | |
Peripherals | POR | |
Number of I/O | 32 | |
Program Memory Size | - | |
Program Memory Type | ROMless | |
EEPROM Size | - | |
RAM Size | 128 x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | - | |
Oscillator Type | External, Internal | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 40-DIP | |
Package / Case | 40-DIP (0.600", 15.24mm) | |
Base Product Number |
| Bulk: | 312 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 69,18250 € | 276,73 € |
| Unit Price without VAT: | 69,18250 € |
|---|---|
| Unit Price with VAT: | 82,32718 € |

