
TP5510WM | |
|---|---|
DigiKey Part Number | 2156-TP5510WM-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | TP5510WM |
Description | ANALOG CIRCUIT, 1 FUNC PDSO16 |
Customer Reference | |
Detailed Description | 2 Channel AFE Bit 60 mW 16-SOP |
Datasheet | Datasheet |
Category | Voltage - Supply, Analog 4.75V ~ 5.25V |
Manufacturer National Semiconductor | Voltage - Supply, Digital 4.75V ~ 5.25V |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Channels 2 | Supplier Device Package 16-SOP |
Power (Watts) 60 mW |
| Bulk: | 7965 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 158 | 1,62772 € | 257,18 € |
| Unit Price without VAT: | 1,62772 € |
|---|---|
| Unit Price with VAT: | 1,93699 € |

