
TP5510N | |
|---|---|
DigiKey Part Number | 2156-TP5510N-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | TP5510N |
Description | ANALOG CIRCUIT, 1 FUNC PDIP16 |
Customer Reference | |
Detailed Description | 2 Channel AFE Bit 60 mW 16-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Bits | - | |
Number of Channels | 2 | |
Power (Watts) | 60 mW | |
Voltage - Supply, Analog | 4.75V ~ 5.25V | |
Voltage - Supply, Digital | 4.75V ~ 5.25V | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP |
| Bulk: | 5750 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 211 | 1,23066 € | 259,67 € |
| Unit Price without VAT: | 1,23066 € |
|---|---|
| Unit Price with VAT: | 1,46449 € |

