
TP3420AV308 | |
|---|---|
DigiKey Part Number | 2156-TP3420AV308-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | TP3420AV308 |
Description | DIGITAL SLIC, BASIC, 1 FUNC, PQC |
Customer Reference | |
Detailed Description | Telecom IC 20-PLCC (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | - | |
Interface | ISDN | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-LCC (J-Lead) | |
Supplier Device Package | 20-PLCC (9x9) | |
Base Product Number |
| Bulk: | 70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 10,62000 € | 254,88 € |
| Unit Price without VAT: | 10,62000 € |
|---|---|
| Unit Price with VAT: | 12,63780 € |

