
TP3420AN308 | |
|---|---|
DigiKey Part Number | 2156-TP3420AN308-NS-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | TP3420AN308 |
Description | DIGITAL SLIC, 1-FUNC, CMOS |
Customer Reference | |
Detailed Description | Telecom IC 20-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | - | |
Interface | ISDN | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | - | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP |
| Tube: | 3393 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 5,12480 € | 256,24 € |
| Unit Price without VAT: | 5,12480 € |
|---|---|
| Unit Price with VAT: | 6,09851 € |

