
TP3057N/NOPB | |
|---|---|
DigiKey Part Number | 2156-TP3057N/NOPB-296-ND |
Manufacturer | |
Manufacturer Product Number | TP3057N/NOPB |
Description | PCM CODEC, A-LAW, 1-FUNC, PDIP16 |
Customer Reference | |
Detailed Description | PCM, Filter Interface Serial 16-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | PCM, Filter | |
Data Interface | Serial | |
Resolution (Bits) | - | |
Number of ADCs / DACs | 1 / 2 | |
Sigma Delta | No | |
S/N Ratio, ADCs / DACs (db) Typ | - | |
Dynamic Range, ADCs / DACs (db) Typ | - | |
Voltage - Supply, Analog | ±4.75V ~ 5.25V | |
Voltage - Supply, Digital | ±4.75V ~ 5.25V | |
Operating Temperature | -25°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP |
| Bulk: | 22007 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 92 | 2,82272 € | 259,69 € |
| Unit Price without VAT: | 2,82272 € |
|---|---|
| Unit Price with VAT: | 3,35904 € |

