
TP3054N | |
|---|---|
DigiKey Part Number | 2156-TP3054N-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | TP3054N |
Description | PCM CODEC MU-LAW 1-FUNC PDIP16 |
Customer Reference | |
Detailed Description | PCM, Filter Interface Serial 16-PDIP |
Datasheet | Datasheet |
Category | Sigma Delta No |
Manufacturer National Semiconductor | Voltage - Supply, Analog ±5V |
Series | Voltage - Supply, Digital ±5V |
Packaging Bulk | Operating Temperature -25°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Type PCM, Filter | Package / Case 16-DIP (0.300", 7.62mm) |
Data Interface Serial | Supplier Device Package 16-PDIP |
Number of ADCs / DACs 1 / 1 | Base Product Number |
| Bulk: | 3763 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 79 | 3,23810 € | 255,81 € |
| Unit Price without VAT: | 3,23810 € |
|---|---|
| Unit Price with VAT: | 3,85334 € |

