
TP11368V | |
|---|---|
DigiKey Part Number | 2156-TP11368V-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | TP11368V |
Description | ADPCM CODEC, A/MU-LAW, 1-FUNC |
Customer Reference | |
Detailed Description | Telecom IC Pulse Code Modulation (PCM) 28-PLCC (11.43x11.43) |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Manufacturer National Semiconductor | Current - Supply 10mA |
Packaging Bulk | Power (Watts) 50 mW |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Function Pulse Code Modulation (PCM) | Mounting Type Surface Mount |
Interface ADPCM | Package / Case 28-LCC (J-Lead) |
Number of Circuits 8 | Supplier Device Package 28-PLCC (11.43x11.43) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | 11,50773 € | 253,17 € |
| Unit Price without VAT: | 11,50773 € |
|---|---|
| Unit Price with VAT: | 13,69420 € |

