
TP11368V/NOPB | |
|---|---|
DigiKey Part Number | 2156-TP11368V/NOPB-NS-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | TP11368V/NOPB |
Description | ADPCM CODEC, A/MU-LAW, 1-FUNC |
Customer Reference | |
Detailed Description | Telecom IC Pulse Code Modulation (PCM) 28-PLCC (11.43x11.43) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Pulse Code Modulation (PCM) | |
Interface | ADPCM | |
Number of Circuits | 8 | |
Voltage - Supply | 5V | |
Current - Supply | 10mA | |
Power (Watts) | 50 mW | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.43x11.43) |
| Tube: | 1043 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 10,45640 € | 261,41 € |
| Unit Price without VAT: | 10,45640 € |
|---|---|
| Unit Price with VAT: | 12,44312 € |

