1/1 Transceiver Half Gigabit Ethernet 64-HTQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNETE2201BPJD

DigiKey Part Number
296-10773-ND
Manufacturer
Manufacturer Product Number
TNETE2201BPJD
Description
IC TRANSCEIVER HALF 1/1 64HTQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half Gigabit Ethernet 64-HTQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
TNETE2201BPJD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
1.25Gbps
Manufacturer
Texas Instruments
Voltage - Supply
3.14V ~ 3.47V
Packaging
Tray
Operating Temperature
0°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
Transceiver
Package / Case
64-TQFP Exposed Pad
Protocol
Gigabit Ethernet
Supplier Device Package
64-HTQFP (10x10)
Number of Drivers/Receivers
1/1
Base Product Number
Duplex
Half
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 73.755 View Now
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1604,80875 €769,40 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,80875 €
Unit Price with VAT:5,72241 €

Other Suppliers on DigiKey

73.755In Stock
Ships from Rochester Electronics, LLC