
TND506MD-TL-E | |
|---|---|
DigiKey Part Number | 2156-TND506MD-TL-E-ND |
Manufacturer | Sanyo |
Manufacturer Product Number | TND506MD-TL-E |
Description | IC HALF BRIDGE DRIVER 16MFP |
Customer Reference | |
Detailed Description | Half Bridge (2) Driver AC Motors, Bulbs, DC Motors, General Purpose Power MOSFET 16-MFP |
Category | Current - Peak Output 250mA, 500mA |
Manufacturer Sanyo | Voltage - Supply 5V ~ 20V |
Packaging Bulk | Voltage - Load 600V (Max) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Output Configuration Half Bridge (2) | Mounting Type Surface Mount |
Applications AC Motors, Bulbs, DC Motors, General Purpose | Package / Case 16-SOIC (0.173", 4.40mm Width) |
Interface Logic | Supplier Device Package 16-MFP |
Load Type Inductive, Capacitive, Resistive | Base Product Number |
Technology Power MOSFET |
| Bulk: | 309000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 178 | 1,43635 € | 255,67 € |
| Unit Price without VAT: | 1,43635 € |
|---|---|
| Unit Price with VAT: | 1,70926 € |

