
TN28F020-90 | |
|---|---|
DigiKey Part Number | 2156-TN28F020-90-ND |
Manufacturer | |
Manufacturer Product Number | TN28F020-90 |
Description | FLASH, 256KX8, 90NS, PQCC32 |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 2Mbit Parallel 90 ns 32-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 256K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 90ns | |
Access Time | 90 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-PLCC |
| Bulk: | 501 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 75,55667 € | 226,67 € |
| Unit Price without VAT: | 75,55667 € |
|---|---|
| Unit Price with VAT: | 89,91244 € |

