TMS370 TMS370 Microcontroller IC 8-Bit 5MHz 32KB (32K x 8) OTP 64-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS370C758BNMT

DigiKey Part Number
2156-TMS370C758BNMT-ND
Manufacturer
Manufacturer Product Number
TMS370C758BNMT
Description
IC MCU 8BIT 32KB OTP 64DIP
Customer Reference
Detailed Description
TMS370 TMS370 Microcontroller IC 8-Bit 5MHz 32KB (32K x 8) OTP 64-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
TMS370
Core Size
8-Bit
Speed
5MHz
Connectivity
SCI, SPI
Peripherals
PWM, WDT
Number of I/O
44
Program Memory Size
Program Memory Type
OTP
EEPROM Size
256 x 8
RAM Size
1K x 8
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Data Converters
A/D 8x8b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Through Hole
Supplier Device Package
64-DIP
Package / Case
64-DIP (0.750", 19.05mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 769
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:769
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
928,15667 €253,41 €
Unit Price without VAT:28,15667 €
Unit Price with VAT:33,50644 €