
TMS370C6C2ANT | |
|---|---|
DigiKey Part Number | 2156-TMS370C6C2ANT-ND |
Manufacturer | |
Manufacturer Product Number | TMS370C6C2ANT |
Description | IC MCU 8BIT 8KB OTP 40DIP |
Customer Reference | |
Detailed Description | TMS370 TMS370 Microcontroller IC 8-Bit 5MHz 8KB (8K x 8) OTP 40-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | TMS370 | |
Core Size | 8-Bit | |
Speed | 5MHz | |
Connectivity | SCI | |
Peripherals | PWM, WDT | |
Number of I/O | 22 | |
Program Memory Size | ||
Program Memory Type | OTP | |
EEPROM Size | - | |
RAM Size | 128 x 8 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Data Converters | A/D 4x8b | |
Oscillator Type | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 40-PDIP | |
Package / Case | 40-DIP (0.600", 15.24mm) | |
Base Product Number |
| Bulk: | 364 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 31 | 8,30484 € | 257,45 € |
| Unit Price without VAT: | 8,30484 € |
|---|---|
| Unit Price with VAT: | 9,88276 € |

