
TMS320VC5407PGER | |
|---|---|
DigiKey Part Number | 2156-TMS320VC5407PGER-ND |
Manufacturer | |
Manufacturer Product Number | TMS320VC5407PGER |
Description | DIGITAL SIGNAL PROCESSORS |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 120MHz 144-LQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320VC5407PGER Models |
Category | Non-Volatile Memory ROM (256kB) |
Manufacturer Texas Instruments | On-Chip RAM 80kB |
Series | Voltage - I/O 3.30V |
Packaging Bulk | Voltage - Core 1.50V |
Part Status Active | Operating Temperature 0°C ~ 100°C (TC) |
Type Fixed Point | Mounting Type Surface Mount |
Interface Host Interface, McBSP, UART | Package / Case 144-LQFP |
Clock Rate 120MHz | Supplier Device Package 144-LQFP (20x20) |
| Bulk: | 14725 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | 19,52231 € | 253,79 € |
| Unit Price without VAT: | 19,52231 € |
|---|---|
| Unit Price with VAT: | 23,23155 € |

